
CMF50464R00FHEB | |
|---|---|
DigiKey Part Number | CMF464QFTR-ND - Tape & Reel (TR) CMF464QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50464R00FHEB |
Description | RES 464 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50464R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 2,42400 zł | 24,24 zł |
| 25 | 2,07400 zł | 51,85 zł |
| 50 | 1,85280 zł | 92,64 zł |
| 100 | 1,66510 zł | 166,51 zł |
| 250 | 1,45900 zł | 364,75 zł |
| 500 | 1,33018 zł | 665,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,22066 zł | 1 220,66 zł |
| 2 000 | 1,12762 zł | 2 255,24 zł |
| 3 000 | 1,07981 zł | 3 239,43 zł |
| 5 000 | 1,02574 zł | 5 128,70 zł |
| 7 000 | 0,99352 zł | 6 954,64 zł |
| 10 000 | 0,96204 zł | 9 620,40 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

