
CMF503K4000FHEB | |
|---|---|
DigiKey Part Number | CMF3.40KQFTR-ND - Tape & Reel (TR) CMF3.40KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K4000FHEB |
Description | RES 3.40K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K4000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 25 | 1,59440 zł | 39,86 zł |
| 50 | 1,42120 zł | 71,06 zł |
| 100 | 1,27400 zł | 127,40 zł |
| 250 | 1,11272 zł | 278,18 zł |
| 500 | 1,01174 zł | 505,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,85594 zł | 1 855,94 zł |
| 2 000 | 1,72170 zł | 3 443,40 zł |
| 3 000 | 1,65275 zł | 4 958,25 zł |
| 5 000 | 1,57475 zł | 7 873,75 zł |
| 7 000 | 1,52828 zł | 10 697,96 zł |
| 10 000 | 1,48288 zł | 14 828,80 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

