
CMF5032K400FHEB | |
|---|---|
DigiKey Part Number | CMF32.4KQFTR-ND - Tape & Reel (TR) CMF32.4KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5032K400FHEB |
Description | RES 32.4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5032K400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 zł | 4,27 zł |
| 10 | 2,79000 zł | 27,90 zł |
| 25 | 2,38880 zł | 59,72 zł |
| 50 | 2,13800 zł | 106,90 zł |
| 100 | 1,92360 zł | 192,36 zł |
| 250 | 1,68884 zł | 422,21 zł |
| 500 | 1,54196 zł | 770,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41715 zł | 1 417,15 zł |
| 2 000 | 1,31109 zł | 2 622,18 zł |
| 3 000 | 1,25662 zł | 3 769,86 zł |
| 5 000 | 1,19500 zł | 5 975,00 zł |
| 7 000 | 1,15826 zł | 8 107,82 zł |
| 10 000 | 1,12239 zł | 11 223,90 zł |
| Unit Price without VAT: | 4,27000 zł |
|---|---|
| Unit Price with VAT: | 5,25210 zł |

