CMF5017R400FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,85594 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05301 zł
Datasheet
17.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5017R400FKEA

DigiKey Part Number
CMF5017R400FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5017R400FKEA
Description
RES 17.4 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5017R400FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5017R400FHEBVishay Dale0CMF17.4QFTR-ND1,85594 złParametric Equivalent
CMF5017R400FHEKVishay Dale0CMF5017R400FHEK-ND11,92040 złParametric Equivalent
RNF14FTD17R4Stackpole Electronics Inc0RNF14FTD17R4-ND0,05301 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,18592 zł5 929,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,18592 zł
Unit Price with VAT:1,45868 zł