CMF5014R700FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,46000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,69852 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03960 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05301 zł
Datasheet
14.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5014R700FKEA

DigiKey Part Number
CMF5014R700FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5014R700FKEA
Description
RES 14.7 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5014R700FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5014R700FHEBVishay Dale0CMF14.7QFCT-ND5,46000 złParametric Equivalent
CMF5014R700FKEBVishay Dale0CMF5014R700FKEB-ND1,69852 złParametric Equivalent
RNF14FAD14R7Stackpole Electronics Inc0RNF14FAD14R7-ND0,03960 złSimilar
RNF14FTD14R7Stackpole Electronics Inc0RNF14FTD14R7-ND0,05301 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,18592 zł5 929,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,18592 zł
Unit Price with VAT:1,45868 zł