CMF5010K000JNR6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,85604 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,69852 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,69852 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,18592 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,69852 zł
Datasheet
10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010K000JNR6

DigiKey Part Number
CMF5010K000JNR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5010K000JNR6
Description
RES 10K OHM 1/4W 5% AXIAL
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010K000JNR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5010K000CEKAVishay Dale0CMF5010K000CEKA-ND2,85604 złUpgrade
CMF5010K000JKEBVishay Dale0CMF5010K000JKEB-ND1,69852 złParametric Equivalent
CMF5010K000JLEBVishay Dale0CMF5010K000JLEB-ND1,69852 złParametric Equivalent
CMF5010K000JNEAVishay Dale0CMF5010K000JNEA-ND1,18592 złParametric Equivalent
CMF5010K000JNEBVishay Dale0CMF5010K000JNEB-ND1,69852 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types