Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5010K000GKBF | |
|---|---|
DigiKey Part Number | CMF5010K000GKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5010K000GKBF |
Description | RES 10K OHM 1/4W 2% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010K000GKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5010K000CEKA | Vishay Dale | 0 | CMF5010K000CEKA-ND | 2,85604 zł | Upgrade |
| CMF5010K000FHEA | Vishay Dale | 0 | CMF5010K000FHEA-ND | 1,30544 zł | Parametric Equivalent |
| CMF5010K000FHEB | Vishay Dale | 9 182 | CMF10.0KQFCT-ND | 3,81000 zł | Parametric Equivalent |
| CMF5010K000FHEK | Vishay Dale | 217 | CMF10.0KQA-ND | 10,34000 zł | Parametric Equivalent |
| CMF5010K000FKEA | Vishay Dale | 0 | CMF5010K000FKEA-ND | 1,18592 zł | Parametric Equivalent |


