CMF5010K000BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 2 174
Unit Price: 13,11000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,96281 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,12892 zł
Datasheet
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010K000BHBF

DigiKey Part Number
CMF5010K000BHBF-ND
Manufacturer
Manufacturer Product Number
CMF5010K000BHBF
Description
RES 10K OHM 1/4W .1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010K000BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5010K000BEEBVishay Dale2 174CMF10KQBCT-ND13,11000 złParametric Equivalent
CMF5010K000BHEAVishay Dale0CMF5010K000BHEA-ND2,96281 złParametric Equivalent
CMF5010K000BHEBVishay Dale0CMF5010K000BHEB-ND4,12892 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types