CMF20470R00GNRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,32677 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,46770 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,32677 zł
Datasheet
470 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF20470R00GNRE

DigiKey Part Number
CMF20470R00GNRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF20470R00GNRE
Description
RES 470 OHM 1W 2% AXIAL
Customer Reference
Detailed Description
470 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF20470R00GNRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF20470R00GKEAVishay Dale0CMF20470R00GKEA-ND1,32677 złParametric Equivalent
CMF20470R00GKEBVishay Dale0CMF20470R00GKEB-ND1,46770 złParametric Equivalent
CMF20470R00GNEAVishay Dale0CMF20470R00GNEA-ND1,32677 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes