Parametric Equivalent
Parametric Equivalent

CMF2020R000JNRE | |
|---|---|
DigiKey Part Number | CMF2020R000JNRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF2020R000JNRE |
Description | RES 20 OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF2020R000JNRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF2020R000JNEA | Vishay Dale | 0 | CMF2020R000JNEA-ND | 1,32677 zł | Parametric Equivalent |
| CMF2020R000JNEB | Vishay Dale | 0 | CMF2020R000JNEB-ND | 1,46770 zł | Parametric Equivalent |


