Parametric Equivalent

CMF20180R00GNEB | |
|---|---|
DigiKey Part Number | CMF20180R00GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF20180R00GNEB |
Description | RES 180 OHM 1W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20180R00GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF20180R00GNEK | Vishay Dale | 0 | CMF20180R00GNEK-ND | 18,19170 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46770 zł | 1 467,70 zł |
| Unit Price without VAT: | 1,46770 zł |
|---|---|
| Unit Price with VAT: | 1,80527 zł |


