CMF20100R00JKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,61182 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,32677 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,46770 zł
Datasheet
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF20100R00JKBF

DigiKey Part Number
CMF20100R00JKBF-ND
Manufacturer
Manufacturer Product Number
CMF20100R00JKBF
Description
RES 100 OHM 1W 5% AXIAL
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF20100R00JKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100R00JKRE70Vishay Dale0CMF65100R00JKRE70-ND2,61182 złSimilar
CMF20100R00JKEAVishay Dale0CMF20100R00JKEA-ND1,32677 złParametric Equivalent
CMF20100R00JKEBVishay Dale0CMF20100R00JKEB-ND1,46770 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types