Parametric Equivalent

CMF075K0000GKBF | |
|---|---|
DigiKey Part Number | CMF075K0000GKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF075K0000GKBF |
Description | RES 5K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF075K0000GKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF075K0000GKEB | Vishay Dale | 0 | CMF075K0000GKEB-ND | 1,25549 zł | Parametric Equivalent |


