Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF0747R000GNEB | |
|---|---|
DigiKey Part Number | CMF0747R000GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF0747R000GNEB |
Description | RES 47 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0747R000GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547R000FEEA | Vishay Dale | 0 | CMF5547R000FEEA-ND | 1,09924 zł | Upgrade |
| CMF5547R000FHEA | Vishay Dale | 0 | CMF5547R000FHEA-ND | 0,57910 zł | Upgrade |
| CMF7047R000FHEB | Vishay Dale | 0 | CMF7047R000FHEB-ND | 2,80183 zł | Upgrade |
| CMF7047R000FHEK | Vishay Dale | 0 | CMF7047R000FHEK-ND | 4,08687 zł | Upgrade |
| CMF7047R000FKEB | Vishay Dale | 0 | CMF7047R000FKEB-ND | 2,69795 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,25549 zł | 1 255,49 zł |
| Unit Price without VAT: | 1,25549 zł |
|---|---|
| Unit Price with VAT: | 1,54425 zł |


