Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CMF073K9000JLEA | |
|---|---|
DigiKey Part Number | CMF073K9000JLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF073K9000JLEA |
Description | RES 3.9K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF073K9000JLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF073K9000GKEK | Vishay Dale | 0 | CMF073K9000GKEK-ND | 18,19170 zł | Upgrade |
| CMF553K9000BEEK | Vishay Dale | 0 | CMF553K9000BEEK-ND | 2,13681 zł | Upgrade |
| CMF553K9000FHEB | Vishay Dale | 0 | CMF553K9000FHEB-ND | 1,03347 zł | Upgrade |
| CMF553K9000FKEK | Vishay Dale | 0 | CMF553K9000FKEK-ND | 0,49758 zł | Upgrade |
| CMF073K9000JKEB | Vishay Dale | 0 | CMF073K9000JKEB-ND | 1,25549 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56373 zł | 2 818,65 zł |
| Unit Price without VAT: | 0,56373 zł |
|---|---|
| Unit Price with VAT: | 0,69339 zł |


