Direct
Parametric Equivalent
Upgrade

CMF073K3000JNEK | |
|---|---|
DigiKey Part Number | CMF073K3000JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF073K3000JNEK |
Description | RES 3.3K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF073K3000JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553K3000JNEA | Vishay Dale | 0 | CMF553K3000JNEA-ND | 0,59953 zł | Direct |
| CMF073K3000JNEB | Vishay Dale | 0 | CMF073K3000JNEB-ND | 1,25549 zł | Parametric Equivalent |
| FMP100JR-52-3K3 | YAGEO | 672 | 3.3KWCT-ND | 0,47000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,19170 zł | 1 819,17 zł |
| Unit Price without VAT: | 18,19170 zł |
|---|---|
| Unit Price with VAT: | 22,37579 zł |



