33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0733K000JLEK

DigiKey Part Number
541-CMF0733K000JLEK-ND
Manufacturer
Manufacturer Product Number
CMF0733K000JLEK
Description
RES 33K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0733K000JLEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5533K000BEEBVishay Dale0CMF5533K000BEEB-ND3,18827 złUpgrade
CMF0733K000JKBFVishay Dale128CMF0733K000JKBF-ND2,08000 złParametric Equivalent
CMF0733K000JLEBVishay Dale0CMF0733K000JLEB-ND1,25549 złParametric Equivalent
FMP100JR-52-33KYAGEO16 56233KWCT-ND0,47000 złUpgrade
In-Stock: 95
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
140,76000 zł40,76 zł
1025,05300 zł250,53 zł
2521,00200 zł525,05 zł
5018,51280 zł925,64 zł
Unit Price without VAT:40,76000 zł
Unit Price with VAT:50,13480 zł