Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF07300K00GNEK80 | |
|---|---|
DigiKey Part Number | CMF07300K00GNEK80-ND |
Manufacturer | |
Manufacturer Product Number | CMF07300K00GNEK80 |
Description | RES 300K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07300K00GNEK80 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55300K00BEEK | Vishay Dale | 0 | CMF55300K00BEEK-ND | 2,13681 zł | Upgrade |
| CMF07300K00GNBF80 | Vishay Dale | 0 | CMF07300K00GNBF80-ND | 3,60880 zł | Parametric Equivalent |
| CMF07300K00GNEA80 | Vishay Dale | 0 | CMF07300K00GNEA80-ND | 0,15232 zł | Parametric Equivalent |
| CMF07300K00GNEB80 | Vishay Dale | 0 | CMF07300K00GNEB80-ND | 0,27272 zł | Parametric Equivalent |
| CMF07300K00GNR680 | Vishay Dale | 0 | CMF07300K00GNR680-ND | 0,27272 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,60880 zł | 360,88 zł |
| Unit Price without VAT: | 3,60880 zł |
|---|---|
| Unit Price with VAT: | 4,43882 zł |


