
CMF07270K00GKR6 | |
|---|---|
DigiKey Part Number | 541-CMF07270K00GKR6TR-ND - Tape & Reel (TR) 541-CMF07270K00GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF07270K00GKR6 |
Description | RES 270K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 270 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07270K00GKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07270K00GKEA | Vishay Dale | 0 | CMF07270K00GKEA-ND | 0,56373 zł | Parametric Equivalent |
| CMF07270K00GKEB | Vishay Dale | 0 | CMF07270K00GKEB-ND | 1,25549 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 2,00700 zł | 20,07 zł |
| 25 | 1,71360 zł | 42,84 zł |
| 50 | 1,52820 zł | 76,41 zł |
| 100 | 1,37060 zł | 137,06 zł |
| 250 | 1,19816 zł | 299,54 zł |
| 500 | 1,09024 zł | 545,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79335 zł | 793,35 zł |
| 2 000 | 0,76737 zł | 1 534,74 zł |
| 5 000 | 0,75006 zł | 3 750,30 zł |
| 10 000 | 0,72410 zł | 7 241,00 zł |
| 25 000 | 0,70679 zł | 17 669,75 zł |
| 50 000 | 0,70275 zł | 35 137,50 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

