Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF071K0000JLBF | |
|---|---|
DigiKey Part Number | CMF071K0000JLBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF071K0000JLBF |
Description | RES 1K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF071K0000JLBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K0000DHR6 | Vishay Dale | 6 352 | 541-CMF551K0000DHR6CT-ND | 3,27000 zł | Upgrade |
| CMF551K0000FKR6 | Vishay Dale | 273 | 541-CMF551K0000FKR6CT-ND | 2,15000 zł | Upgrade |
| CMF071K0000JKEB | Vishay Dale | 0 | CMF071K0000JKEB-ND | 1,25549 zł | Parametric Equivalent |
| CMF071K0000JLEA | Vishay Dale | 0 | CMF071K0000JLEA-ND | 0,56373 zł | Parametric Equivalent |
| CMF071K0000JLEB | Vishay Dale | 0 | CMF071K0000JLEB-ND | 1,25549 zł | Parametric Equivalent |


