CMF0710K000JKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 281
Unit Price: 3,12000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56373 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,25549 zł
Datasheet
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0710K000JKR6

DigiKey Part Number
541-CMF0710K000JKR6TR-ND - Tape & Reel (TR)
541-CMF0710K000JKR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF0710K000JKR6
Description
RES 10K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0710K000JKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF0710K000GKR6Vishay Dale281541-CMF0710K000GKR6CT-ND3,12000 złUpgrade
CMF0710K000JKEAVishay Dale0CMF0710K000JKEA-ND0,56373 złParametric Equivalent
CMF0710K000JKEBVishay Dale0CMF0710K000JKEB-ND1,25549 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types