Upgrade
Parametric Equivalent
Parametric Equivalent

CMF0710K000JKBF | |
|---|---|
DigiKey Part Number | CMF0710K000JKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF0710K000JKBF |
Description | RES 10K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0710K000JKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF0710K000GKR6 | Vishay Dale | 281 | 541-CMF0710K000GKR6CT-ND | 3,12000 zł | Upgrade |
| CMF0710K000JKEA | Vishay Dale | 0 | CMF0710K000JKEA-ND | 0,56373 zł | Parametric Equivalent |
| CMF0710K000JKEB | Vishay Dale | 0 | CMF0710K000JKEB-ND | 1,25549 zł | Parametric Equivalent |


