Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CMF0710K000GKEK | |
|---|---|
DigiKey Part Number | CMF0710K000GKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0710K000GKEK |
Description | RES 10K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0710K000GKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000GKEA | Vishay Dale | 0 | CMF5510K000GKEA-ND | 0,59953 zł | Direct |
| CMF5510K000BEEB | Vishay Dale | 11 403 | CMF10KHBCT-ND | 5,64000 zł | Upgrade |
| CMF5510K000FHEB | Vishay Dale | 4 138 | CMF10.0KHFCT-ND | 2,15000 zł | Upgrade |
| CMF7010K000BEEA | Vishay Dale | 0 | CMF7010K000BEEA-ND | 4,49735 zł | Upgrade |
| CMF7010K000FHEB | Vishay Dale | 0 | CMF7010K000FHEB-ND | 2,80183 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,19170 zł | 1 819,17 zł |
| Unit Price without VAT: | 18,19170 zł |
|---|---|
| Unit Price with VAT: | 22,37579 zł |




