
ALSR03390R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-390-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03390R0JE12 |
Description | RES 390 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03390R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 zł | 9,77 zł |
| 10 | 6,51000 zł | 65,10 zł |
| 25 | 5,62760 zł | 140,69 zł |
| 50 | 5,07460 zł | 253,73 zł |
| 100 | 4,60450 zł | 460,45 zł |
| 250 | 4,08992 zł | 1 022,48 zł |
| 500 | 3,76782 zł | 1 883,91 zł |
| 1 000 | 3,49424 zł | 3 494,24 zł |
| 5 000 | 3,00750 zł | 15 037,50 zł |
| Unit Price without VAT: | 9,77000 zł |
|---|---|
| Unit Price with VAT: | 12,01710 zł |

