
ALSR03270R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-270-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03270R0FE12 |
Description | RES 270 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03270R0FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 zł | 10,74 zł |
| 10 | 7,17400 zł | 71,74 zł |
| 25 | 6,20920 zł | 155,23 zł |
| 50 | 5,60460 zł | 280,23 zł |
| 100 | 5,09030 zł | 509,03 zł |
| 250 | 4,52756 zł | 1 131,89 zł |
| 500 | 4,17532 zł | 2 087,66 zł |
| 1 000 | 3,87612 zł | 3 876,12 zł |
| 5 000 | 3,34386 zł | 16 719,30 zł |
| Unit Price without VAT: | 10,74000 zł |
|---|---|
| Unit Price with VAT: | 13,21020 zł |

