Upgrade

ALSR013R000JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-3.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR013R000JE12 |
Description | RES 3 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR013R000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A3R000FE70 | Vishay Dale | 1 973 | RSA-3.0RCT-ND | 11,96000 zł | Upgrade |
| 41J3R0E | Ohmite | 0 | 41J3R0E-ND | 8,10388 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,38950 zł | 638,95 zł |
| Unit Price without VAT: | 6,38950 zł |
|---|---|
| Unit Price with VAT: | 7,85909 zł |



