51.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E5172BST1

DigiKey Part Number
764-1537-2-ND - Tape & Reel (TR)
764-1537-1-ND - Cut Tape (CT)
764-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E5172BST1
Description
RES 51.7K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
51.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E5172BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,33180 zł3 331,80 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,19000 zł2,19 zł
101,81300 zł18,13 zł
251,68200 zł42,05 zł
501,59000 zł79,50 zł
1001,50380 zł150,38 zł
2501,40156 zł350,39 zł
5001,33234 zł666,17 zł
Digi-Reel®
QuantityUnit PriceExt Price
12,44000 zł2,44 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:2,19000 zł
Unit Price with VAT:2,69370 zł