22.1 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E22R1BST1

DigiKey Part Number
764-1501-2-ND - Tape & Reel (TR)
764-1501-1-ND - Cut Tape (CT)
764-1501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E22R1BST1
Description
RES 22.1 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E22R1BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 754
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 zł2,19 zł
101,81300 zł18,13 zł
251,68200 zł42,05 zł
501,59000 zł79,50 zł
1001,50380 zł150,38 zł
2501,40156 zł350,39 zł
5001,33234 zł666,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,27010 zł1 270,10 zł
2 0001,21455 zł2 429,10 zł
3 0001,18499 zł3 554,97 zł
5 0001,15065 zł5 753,25 zł
7 0001,12972 zł7 908,04 zł
10 0001,10893 zł11 089,30 zł
Manufacturers Standard Package
Unit Price without VAT:2,19000 zł
Unit Price with VAT:2,69370 zł