PAT1206E2493BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 800
Unit Price: 2,69000 zł
Datasheet

Direct


Vishay Dale
In Stock: 801
Unit Price: 1,69000 zł
Datasheet

Direct


Vishay Dale
In Stock: 1 058
Unit Price: 2,48000 zł
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 499
Unit Price: 2,23000 zł
Datasheet
249 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E2493BST1

DigiKey Part Number
PAT249KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT1206E2493BST1
Description
RES SMD 249K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E2493BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTN1206E2493BST1Vishay Dale Thin Film800764-1294-1-ND2,69000 złSimilar
TNPW1206249KBEEAVishay Dale801TNP249KACCT-ND1,69000 złDirect
TNPW1206249KBEENVishay Dale1 058541-3856-1-ND2,48000 złDirect
RQ73C2B249KBTDTE Connectivity Passive Product499A139769CT-ND2,23000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,00313 zł2 003,13 zł
Manufacturers Standard Package
Unit Price without VAT:2,00313 zł
Unit Price with VAT:2,46385 zł