Similar
Similar
Direct

PAT0805E1840BST1 | |
|---|---|
DigiKey Part Number | PAT0805E1840BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT0805E1840BST1 |
Description | RES SMD 184 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 184 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1840BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E1840BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1840BBT1-ND | 2,18723 zł | Similar |
| PHP00805E1840BST1 | Vishay Dale Thin Film | 0 | PHP00805E1840BST1-ND | 2,18723 zł | Similar |
| TNPW0805184RBEEA | Vishay Dale | 0 | TNPW0805184RBEEA-ND | 0,60032 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80912 zł | 1 809,12 zł |
| Unit Price without VAT: | 1,80912 zł |
|---|---|
| Unit Price with VAT: | 2,22522 zł |



