PAT0805E1451BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,18723 zł
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,18723 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,72568 zł
Datasheet
1.45 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E1451BST1

DigiKey Part Number
PAT0805E1451BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E1451BST1
Description
RES SMD 1.45K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.45 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E1451BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHP00805E1451BBT1Vishay Dale Thin Film0PHP00805E1451BBT1-ND2,18723 złSimilar
PHP00805E1451BST1Vishay Dale Thin Film0PHP00805E1451BST1-ND2,18723 złSimilar
TNPW08051K45BEEAVishay Dale0TNPW08051K45BEEA-ND0,72568 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,80912 zł1 809,12 zł
Manufacturers Standard Package
Unit Price without VAT:1,80912 zł
Unit Price with VAT:2,22522 zł