Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG12064R70JNEB | |
|---|---|
DigiKey Part Number | 541-RCG12064R70JNEBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG12064R70JNEB |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12064R70JNEB Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R70FKEA | Vishay Dale | 99 770 | 541-4.70FFCT-ND | 0,47000 zł | Parametric Equivalent |
| CRCW12064R70FKTA | Vishay Dale | 5 996 | 541-CRCW12064R70FKTACT-ND | 0,65000 zł | Parametric Equivalent |
| CRCW12064R70FNEA | Vishay Dale | 24 710 | 541-4.70FCT-ND | 0,50000 zł | Parametric Equivalent |
| CRCW12064R70JNEA | Vishay Dale | 10 092 | 541-4.7ECT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW12064R70JNEAIF | Vishay Dale | 11 389 | 541-4.7ARCT-ND | 1,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10845 zł | 1 084,50 zł |
| Unit Price without VAT: | 0,10845 zł |
|---|---|
| Unit Price with VAT: | 0,13339 zł |




