
M55342K02B4B32RWS | |
|---|---|
DigiKey Part Number | 764-M55342K02B4B32RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342K02B4B32RWS |
Description | RES SMD 4.32K OHM 0.1% 1/8W 0505 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K02B4B32RWS Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0505 (1313 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 53,89640 zł | 1 347,41 zł |
| Unit Price without VAT: | 53,89640 zł |
|---|---|
| Unit Price with VAT: | 66,29257 zł |

