Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402120KJNED | |
|---|---|
DigiKey Part Number | 541-RCG0402120KJNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402120KJNED |
Description | RES 120K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402120KFKED | Vishay Dale | 112 324 | 541-120KLCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0402120KFKEDC | Vishay Dale | 114 936 | 541-4696-1-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0402120KJNED | Vishay Dale | 5 224 | 541-120KJCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0402120KJNEDC | Vishay Dale | 0 | CRCW0402120KJNEDC-ND | 0,01051 zł | Parametric Equivalent |
| AC0402FR-07120KL | YAGEO | 21 230 | 13-AC0402FR-07120KLCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03890 zł | 389,00 zł |
| Unit Price without VAT: | 0,03890 zł |
|---|---|
| Unit Price with VAT: | 0,04785 zł |








