Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55342H08B3E00PT3 | |
|---|---|
DigiKey Part Number | 764-M55342H08B3E00PT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342H08B3E00PT3 |
Description | M55342H 50PPM 2010 3K 1% P T3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.209" L x 0.098" W (5.31mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342H08B3E00PT1 | Vishay Dale Thin Film | 0 | 764-M55342H08B3E00PT1TR-ND | 11,90271 zł | Parametric Equivalent |
| M55342H08B3E00PT5 | Vishay Dale Thin Film | 0 | 764-M55342H08B3E00PT5TR-ND | 13,08804 zł | Parametric Equivalent |
| M55342H08B3E00PWS | Vishay Dale Thin Film | 0 | 764-M55342H08B3E00PWSTR-ND | 60,18480 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,94317 zł | 4 782,95 zł |
| Unit Price without VAT: | 15,94317 zł |
|---|---|
| Unit Price with VAT: | 19,61010 zł |


