RCG04028K20JNED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 75 307
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 59 875
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 11 713
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01051 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,04031 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 60 341
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10 803
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 340
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 0,39000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,01033 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 26 575
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,01511 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 67 344
Unit Price: 0,36000 zł
Datasheet
8.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04028K20JNED

DigiKey Part Number
541-RCG04028K20JNEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG04028K20JNED
Description
RES 8.2K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04028K20FKEDVishay Dale75 307541-8.20KLCT-ND0,36000 złParametric Equivalent
CRCW04028K20FKEDCVishay Dale59 875541-5111-1-ND0,36000 złParametric Equivalent
CRCW04028K20JNEDVishay Dale11 713541-8.2KJCT-ND0,36000 złParametric Equivalent
CRCW04028K20JNEDCVishay Dale0CRCW04028K20JNEDC-ND0,01051 złParametric Equivalent
RCG04028K20FKEDVishay Dale0541-RCG04028K20FKEDTR-ND0,04031 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03890 zł389,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,03890 zł
Unit Price with VAT:0,04785 zł