
M55342H06B301DRT5 | |
|---|---|
DigiKey Part Number | 764-M55342H06B301DRT5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342H06B301DRT5 |
Description | RES SMD 301 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H06B301DRT5 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,22986 zł | 3 614,93 zł |
| Unit Price without VAT: | 7,22986 zł |
|---|---|
| Unit Price with VAT: | 8,89273 zł |

