150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B150DRWS

DigiKey Part Number
764-M55342E12B150DRWS-ND
Manufacturer
Manufacturer Product Number
M55342E12B150DRWS
Description
RES SMD 150 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E12B150DRWS Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tray
Supplier Device Package
Part Status
Active
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
2551,19920 zł1 279,98 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,19920 zł
Unit Price with VAT:62,97502 zł