
M55342E12B100ART5 | |
|---|---|
DigiKey Part Number | 764-M55342E12B100ART5TR-ND - Tape & Reel (TR) 764-M55342E12B100ART5CT-ND - Cut Tape (CT) 764-M55342E12B100ART5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E12B100ART5 |
Description | RES SMD 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B100ART5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 zł | 14,79 zł |
| 10 | 12,23400 zł | 122,34 zł |
| 25 | 11,37280 zł | 284,32 zł |
| 50 | 10,78240 zł | 539,12 zł |
| 100 | 10,24740 zł | 1 024,74 zł |
| 250 | 9,62204 zł | 2 405,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,20768 zł | 4 603,84 zł |
| 1 000 | 8,84055 zł | 8 840,55 zł |
| 1 500 | 8,64624 zł | 12 969,36 zł |
| 2 500 | 8,42153 zł | 21 053,83 zł |
| 3 500 | 8,28504 zł | 28 997,64 zł |
| Unit Price without VAT: | 14,79000 zł |
|---|---|
| Unit Price with VAT: | 18,19170 zł |

