100 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E11B100BRWI

DigiKey Part Number
764-M55342E11B100BRWI-ND
Manufacturer
Manufacturer Product Number
M55342E11B100BRWI
Description
RES SMD 100K OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E11B100BRWI Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tray
Supplier Device Package
Part Status
Active
Size / Dimension
0.040" L x 0.025" W (1.02mm x 0.64mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
2579,03200 zł1 975,80 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,03200 zł
Unit Price with VAT:97,20936 zł