1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E09B1E00RTI

DigiKey Part Number
764-M55342E09B1E00RTITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E09B1E00RTI
Description
RES SMD 1K OHM 1% 1W 2512
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E09B1E00RTI Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2574,94720 zł1 873,68 zł
Manufacturers Standard Package
Unit Price without VAT:74,94720 zł
Unit Price with VAT:92,18506 zł