M55342E08B10B0RTS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 37,80680 zł
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 71,51280 zł
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 118,59840 zł
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 71,51280 zł
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 118,59840 zł
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 60,18480 zł
Datasheet
10 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E08B10B0RTS

DigiKey Part Number
764-M55342E08B10B0RTSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E08B10B0RTS
Description
M55342E 25PPM 2010 10K 0.1% R TS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B10B0RT0MVishay Dale Thin Film0764-M55342E08B10B0RT0MTR-ND37,80680 złParametric Equivalent
M55342E08B10B0RTIVishay Dale Thin Film0764-M55342E08B10B0RTITR-ND71,51280 złParametric Equivalent
M55342E08B10B0RTIMVishay Dale Thin Film0764-M55342E08B10B0RTIMTR-ND118,59840 złParametric Equivalent
M55342E08B10B0RWIVishay Dale Thin Film0764-M55342E08B10B0RWI-ND71,51280 złParametric Equivalent
M55342E08B10B0RWIMVishay Dale Thin Film0764-M55342E08B10B0RWIM-ND118,59840 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2560,18480 zł1 504,62 zł
Manufacturers Standard Package
Unit Price without VAT:60,18480 zł
Unit Price with VAT:74,02730 zł