Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55342E08B100BR5TM | |
|---|---|
DigiKey Part Number | 764-M55342E08B100BR5TMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342E08B100BR5TM |
Description | M55342E-M 25PPM 2010 100K 0.1% R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.209" L x 0.098" W (5.31mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342E08B100BRT5 | Vishay Dale Thin Film | 0 | 764-M55342E08B100BRT5TR-ND | 15,78300 zł | Parametric Equivalent |
| M55342E08B100BRTF | Vishay Dale Thin Film | 0 | 764-M55342E08B100BRTFTR-ND | 13,50082 zł | Parametric Equivalent |
| M55342E08B100BRTI | Vishay Dale Thin Film | 0 | 764-M55342E08B100BRTITR-ND | 71,51280 zł | Parametric Equivalent |
| M55342E08B100BRTIM | Vishay Dale Thin Film | 0 | 764-M55342E08B100BRTIMTR-ND | 118,59840 zł | Parametric Equivalent |
| M55342E08B100BRTS | Vishay Dale Thin Film | 0 | 764-M55342E08B100BRTSTR-ND | 60,18480 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,28480 zł | 11 142,40 zł |
| Unit Price without VAT: | 22,28480 zł |
|---|---|
| Unit Price with VAT: | 27,41030 zł |


