2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E02B2B00RTI

DigiKey Part Number
764-M55342E02B2B00RTITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E02B2B00RTI
Description
RES SMD 2K OHM 0.1% 1/8W 0505
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E02B2B00RTI Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0505 (1313 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2564,01240 zł1 600,31 zł
Manufacturers Standard Package
Unit Price without VAT:64,01240 zł
Unit Price with VAT:78,73525 zł