
FC0402E75R0BTT0 | |
|---|---|
DigiKey Part Number | 764-1336-2-ND - Tape & Reel (TR) 764-1336-1-ND - Cut Tape (CT) 764-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E75R0BTT0 |
Description | RES 75 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E75R0BTT0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,82000 zł | 13,82 zł |
| 10 | 11,43300 zł | 114,33 zł |
| 25 | 10,62440 zł | 265,61 zł |
| 50 | 10,07140 zł | 503,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,39670 zł | 639,67 zł |
| 200 | 6,08660 zł | 1 217,32 zł |
| 300 | 5,92017 zł | 1 776,05 zł |
| 500 | 5,72554 zł | 2 862,77 zł |
| 700 | 5,60627 zł | 3 924,39 zł |
| 1 000 | 5,48721 zł | 5 487,21 zł |
| Unit Price without VAT: | 13,82000 zł |
|---|---|
| Unit Price with VAT: | 16,99860 zł |


