
FC0402E10R0BST0 | |
|---|---|
DigiKey Part Number | 764-1319-2-ND - Tape & Reel (TR) 764-1319-1-ND - Cut Tape (CT) 764-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E10R0BST0 |
Description | RES 10 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E10R0BST0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 zł | 5,92 zł |
| 10 | 4,91200 zł | 49,12 zł |
| 25 | 4,55760 zł | 113,94 zł |
| 50 | 4,31180 zł | 215,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,08780 zł | 408,78 zł |
| 200 | 3,88455 zł | 776,91 zł |
| 300 | 3,77490 zł | 1 132,47 zł |
| 500 | 3,64646 zł | 1 823,23 zł |
| 700 | 3,56761 zł | 2 497,33 zł |
| 1 000 | 3,48879 zł | 3 488,79 zł |
| Unit Price without VAT: | 5,92000 zł |
|---|---|
| Unit Price with VAT: | 7,28160 zł |


