
M55342E11B1B00SWS | |
|---|---|
DigiKey Part Number | 764-M55342E11B1B00SWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E11B1B00SWS |
Description | M55342E 25PPM 0402 1K 0.1% S WS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 72,60040 zł | 1 815,01 zł |
| 50 | 69,21920 zł | 3 460,96 zł |
| 75 | 67,41027 zł | 5 055,77 zł |
| 125 | 65,30168 zł | 8 162,71 zł |
| 175 | 64,01246 zł | 11 202,18 zł |
| 250 | 62,72840 zł | 15 682,10 zł |
| Unit Price without VAT: | 72,60040 zł |
|---|---|
| Unit Price with VAT: | 89,29849 zł |

