Parametric Equivalent

CRCW06037R50JNEBHP | |
|---|---|
DigiKey Part Number | 541-CRCW06037R50JNEBHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06037R50JNEBHP |
Description | CRCW0603-HP 200 7R5 5% ET5 E3 |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
EDA/CAD Models | CRCW06037R50JNEBHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06037R50JNEAHP | Vishay Dale | 0 | CRCW06037R50JNEAHP-ND | 0,08285 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07488 zł | 748,80 zł |
| Unit Price without VAT: | 0,07488 zł |
|---|---|
| Unit Price with VAT: | 0,09210 zł |


