Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG060310M0JNEI | |
|---|---|
DigiKey Part Number | 541-RCG060310M0JNEITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG060310M0JNEI |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M00FHEAP | Vishay Dale | 62 252 | 541-CRCW06031M00FHEAPCT-ND | 0,79000 zł | Parametric Equivalent |
| CRCW06031M00FKTA | Vishay Dale | 83 227 | 541-2991-1-ND | 0,57000 zł | Parametric Equivalent |
| CRCW06031M00JNTA | Vishay Dale | 22 990 | 541-2992-1-ND | 0,50000 zł | Parametric Equivalent |
| RCA06031M00FKEA | Vishay Dale | 8 624 | 541-RCA06031M00FKEACT-ND | 0,47000 zł | Parametric Equivalent |
| RCA06031M00JNEA | Vishay Dale | 20 722 | 541-2216-1-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06483 zł | 324,15 zł |
| Unit Price without VAT: | 0,06483 zł |
|---|---|
| Unit Price with VAT: | 0,07974 zł |



