
562R10TSQ68 | |
|---|---|
DigiKey Part Number | 562R10TSQ68-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TSQ68 |
Description | CAP CER 68PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TSQ68 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.252" Dia (6.40mm) |
Capacitance | Height - Seated (Max) 0.377" (9.58mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 zł | 10,05 zł |
| 10 | 6,93700 zł | 69,37 zł |
| 50 | 5,69860 zł | 284,93 zł |
| 100 | 5,31580 zł | 531,58 zł |
| 500 | 4,66848 zł | 2 334,24 zł |
| 1 000 | 4,46803 zł | 4 468,03 zł |
| 2 500 | 4,25635 zł | 10 640,88 zł |
| 5 000 | 4,12864 zł | 20 643,20 zł |
| Unit Price without VAT: | 10,05000 zł |
|---|---|
| Unit Price with VAT: | 12,36150 zł |

